• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KS 18 LTX Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm w/o battery

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set KS 18 LTX 66 BL cordless circular saw

  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Red square logo with white diagonal stripes, an upward arrow, and the white letters 'FS' in the bottom corner.
  • 'KFS' logo in red: Two interlocking white gear shapes, with the letters 'KFS' in white positioned beneath them.

Technical specifications

Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

66 mm

Cutting depth (max.) (45°)

43 mm

Cutting depth (max.) (90°)

66 mm

Weight

3.5 kg

Weight, information

without rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Idle speed

4800 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585061 Metabo KS 18 LTX Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm w/o battery

User & Safety Instructions

User & Safety Instructions 2585061 Metabo KS 18 LTX Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm w/o battery

Description

Features

  • Powerful, light-weight cordless handheld circular saw for universal application in construction sites
  • Aluminum base plate can be used directly on guide rails from Metabo and other manufacturers
  • Fast, exact snipping cuts by simply coupling with a Metabo KFS snipping rail
  • Automatic switch-on/off of the connected suction unit by CordlessControl (available as accessory)
  • Saw-shavings spout can be rotated and locked individually for each working position
  • This text is machine translated.

Scope of delivery

  • Hard metal circular saw blade (18 teeth)
  • Parallel guide
  • Fixed spanner
  • KFS 44 (44 cm) snipping rail
  • Metabox 340
  • Without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 784.97*

More interesting products

(*All information is plus legal VAT)