• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1309A1-I RJ45 module E-DAT CAT 6 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-DAT module coupling 8(8) 90° class EA

  • 2 installation forms in a coupling

Technical specifications

Compatible with

E-DAT

Product type

RJ45 module

CAT 6

Mating direction

90°

Tool-free installation

Yes

Factory colour

Silver (metallic)

Weight

0.01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 986523 Metz Connect 1309A1-I RJ45 module E-DAT CAT 6 1 pc(s)

Description

RJ45 cable coupling class E, compliance with class E, A according to ISO/IEC 11801, DIN EN 50173-1 suitable for 10GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus and UPoE) and HDBaseT, fully shielded 90° coupling made of die-cast zinc, refined, especially suitable for Consolidation Points and Cross-Connect cabling, 2 designs in one coupling, For installation in module or keystone applications

This text is machine translated.

Features

  • Class E/CAT.6 Link
  • Suitable for Power over Ethernet (PoE)
  • Fully-shielded 90° clutch made of die-cast zinc, refined
  • Particularly suitable for consolidation points and cross-connect wiring
  • 2 installation forms in a coupling, for installation in module or keystone applications
  • For 90° version suitable applications: Module connection box 1-, 2-, and 3-Port, Industry IP67 V6 Attachments

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)