• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1401025000ME Industry IP67 V14 1401025000ME Sleeve Silver 1 pc(s)

Packaging type
Single
Product type
RJ45 connector
Connector type
Sleeve
Connector standard
RJ45
Type
1401025000ME
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Zugentlasung: PG screw
Packaging type

Single

Type

1401025000ME

Product type

RJ45 connector

Connector type

Sleeve

Connector standard

RJ45

Connection

Plug

Type A

RJ45 plug

No. of ports

1 x

Factory colour

Silver

Content

1 pc(s)

Material

Zinc (die-cast)

Features

Chemical-resistant

Max. temperature

+70 °C

Min. temperature

-40 °C

Seal type

Bayonet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1650642 Metz Connect 1401025000ME Industry IP67 V14 1401025000ME Sleeve Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1650642 Metz Connect 1401025000ME Industry IP67 V14 1401025000ME Sleeve Silver 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)