• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Metz Connect N/A 14010850C0ME Sleeve Silver 1 pc(s) 14010850C0ME Sleeve Silver 1 pc(s)

Product type
RJ45 connector
Connector type
Sleeve
Connector standard
RJ45
Type
14010850C0ME
Factory colour
Silver
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

14010850C0ME

Product type

RJ45 connector

Connector type

Sleeve

Connector standard

RJ45

Factory colour

Silver

Content

1 pc(s)

Material

Zinc (die-cast)

Features

Chemical-resistant

Max. temperature

+70 °C

Min. temperature

-40 °C

Seal type

Push-Pull

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650652 Metz Connect Metz Connect N/A 14010850C0ME Sleeve Silver 1 pc(s) 14010850C0ME Sleeve Silver 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)