• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Casing Surface-mount Pure white

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

IP44 module surface-mounted housing with hinged lid and lock, pure white, 2 ports unfitted for MC module

  • Surface-mounted, channel socket, channel connection socket, communication socket, data connection socket, Network socket, module, BTR Netcom

Technical specifications

Product type

Casing

Mounting type

Surface-mount

Factory colour

Pure white

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Length

91 mm

Width

91 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3595184 Metz Connect Casing Surface-mount Pure white

User & Safety Instructions

User & Safety Instructions 3595184 Metz Connect Casing Surface-mount Pure white

Description

With two keys and the same closing lock (same locks and keys),
Housing flap lead-sealable,
Protection type IP44, protected against water spray on all sides and the penetration of solid objects with a size of more than 1 mm.
IP protection classes tested without outgoing components. The protection class may differ due to the connection of components.
Cut-out module: MC module,
Mounting of two individual modules as desired (RJ45, LWL-LC, fiber-optic ST, COAX) available as accessories.
The hinged lid closes completely, even with patch cables inserted, hinged lid can be detected in the open state, housing made of UV weather-resistant and break-proof thermoplastic PC/ASA ,
With well visible label field, cable routing for one or two cables can be rotated to 90 degrees.
Colour: Pure white (RAL 9010),
Cable glands available as accessories,
Supplied without modules and screws for surface mounting.

This text is machine translated.

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)