• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland H9 Pro WIFI Action camera Wi-Fi

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Midland H9 Pro WIFI Action Camera

  • 20MP photo camera
  • 2" touchscreen display
  • Wide angle lens adjustable up to 170°
  • Microphone with noise suppression WNR (Wind Noise Reduction)
  • Waterproof to 30m (in the underwater housing)
  • Wi-Fi (camera can be controlled via APP / Wi-Fi range approx. 15m)
  • 3-in-1: Can be used as an action camera, Dashcam, webcam

Technical specifications

  • Frequency:2.4GHz
  • Battery life: Up to 120 minutes at 1080P and WLAN turned off
  • Power: 11.22mW ± 1.41 mW
  • 4K video
Product type

Action camera

Camcorder features

Wi-Fi

Dim

(W x H x D) 41 x 59 x 23 mm

Connections

USB 2.0

Micro HDMI

Memory capacity

128 GB

Supported memory cards

microSD

Waterproof

Yes

Depth

23 mm

Height

59 mm

Width

41 mm

Weight

65 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556359 Midland H9 Pro WIFI Action camera Wi-Fi

Description

The action camera Midland H9 pro is suitable for all outdoor activities with its numerous functions Ideal - including remote control, waterproof casing, self-trigger as well as picture stabilizer. The image quality can be adjusted as required (e.g. exposure). The battery can be replaced for extra long recordings on tour.

The H9 changes its appearance and triples its functions in the PRO-version. Perfect for your crazy moments with 4K HD resolution, 30 frames per second (fps) and 20 MP. It is waterproof up to 30 m underwater, has 128 GB memory and lasts for 18 hours. The touchscreen also allows more efficient, intuitive and faster operation than other cameras without a touchscreen. You can control the camera with the remote control and manage it via the dedicated APP: ISmart DV.

This text is machine translated.

Features

  • Picture stabiliser
  • Self-timer
  • Slow-motion video
  • Micro SD card up to 128 GB
  • Changeable battery 1050 mAh

Scope of delivery

  • H9 Pro Action camera
  • Remote control
  • Waterproof casing
  • 2 helmet holders
  • Handlebar bracket
  • USB charging cable
  • Battery: 1,050 mAh
  • Various adapters for other models
  • Safety strap
  • Cable Ties

What kind of Action Cams are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)