• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 6228010001 Cutter - TopSecurity - 165G 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

25 mm

No. of blades

1

Length

100 mm

Features

Retractable blade

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191156 MOB 6228010001 Cutter - TopSecurity - 165G 1 pc(s)

Description

2-K grip.

This text is machine translated.

Scope of delivery

  • Incl. 5x 25 mm spare blades

More interesting products

(*All information is plus legal VAT)