• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 6228011001 Cutter 'TOPSECURITY' WITH 2K-grip - 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

25 mm

Length

100 mm

Weight

250 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191159 MOB 6228011001 Cutter 'TOPSECURITY' WITH 2K-grip - 25 mm 1 pc(s)

Description

2-K grip. Including 10x 25 mm replacement blades.

This text is machine translated.

Scope of delivery

  • Incl. 10x 25 mm spare blades.

More interesting products

(*All information is plus legal VAT)