• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 6247001001 Cutter 'BASIC' WITH 2K-grip - 18 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

18 mm

Features

Retractable blade

Weight

300 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191158 MOB 6247001001 Cutter 'BASIC' WITH 2K-grip - 18 mm 1 pc(s)

Description

With 18 mm blade. 2-component hand grip Blade breaking.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)