• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable SL Total number of pins 3 Contact spacing: 2.54 mm 14564031 1 pc(s) Tube

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
Series
SL
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 14564031 IDT SL CONNECTOR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Tube

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Series

SL

CS

2.54 mm

Pins per row

3

Total number of pins

3

Content

1 pc(s)

AWG max.

24

AWG (min.)

24

Connection

Cut & Clip

Connector coating thickness

0.76 µm

Manufacturer part #

14564031

Contact material

Gold

Connector contact surface

Gold

RoHS-compliant

Yes

Type

14564031

Engineering Part No

70400-1122

Engineering Series Name

IDT SL CONNECTOR

Engineering Series No

70400

Documents & Downloads

Datasheet

Datasheet 2764628 Molex Socket housing cable SL Total number of pins 3 Contact spacing: 2.54 mm 14564031 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2764628 Molex Socket housing cable SL Total number of pins 3 Contact spacing: 2.54 mm 14564031 1 pc(s) Tube

Description

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 24 AWG, 0.76µm Gold (Au), 3 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?