• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable SL Total number of pins 6 Contact spacing: 2.54 mm 14567062 1 pc(s) Tube

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
Series
SL
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 14567062 IDT SL CONNECTOR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

Packaging type

Tube

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Series

SL

Features

+ locking mechanism

CS

2.54 mm

Pins per row

6

Total number of pins

6

Content

1 pc(s)

AWG max.

22

AWG (min.)

22

Connection

Cut & Clip

Connector coating thickness

3.81 µm

Manufacturer part #

14567062

Connector contact surface

Tin plated

Type

14567062

Engineering Part No

70400-3144

Engineering Series Name

IDT SL CONNECTOR

Engineering Series No

70400

Documents & Downloads

Datasheet

Datasheet 3037496 Molex Socket housing cable SL Total number of pins 6 Contact spacing: 2.54 mm 14567062 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3037496 Molex Socket housing cable SL Total number of pins 6 Contact spacing: 2.54 mm 14567062 1 pc(s) Tube

Description

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 3.81µm Tin/Lead (SnPb), 6 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?