• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 25 Contact spacing: 2.54 mm 14562252 1 pc(s) Tube

Product type
Socket housing cable
No. of rows
1
CS
2.54 mm
Total number of pins
25
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 14562252 IDT SL CONNECTOR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 25

Our service for you

Technical specifications

Packaging type

Tube

Product type

Socket housing cable

No. of rows

1

CS

2.54 mm

Total number of pins

25

Content

1 pc(s)

Manufacturer part #

14562252

RoHS-compliant

Yes

Type

14562252

Engineering Part No

A-70400-0689

Engineering Series Name

IDT SL CONNECTOR

Engineering Series No

70400

Documents & Downloads

Datasheet

Datasheet 2759768 Molex Socket housing cable Total number of pins 25 Contact spacing: 2.54 mm 14562252 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2759768 Molex Socket housing cable Total number of pins 25 Contact spacing: 2.54 mm 14562252 1 pc(s) Tube

Description

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 25 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?