

Tube
Socket housing cable
Power strip
1
wire-to-board
SL
Stackable
+ locking mechanism
2.54 mm
6
6
3 A
3 A
1 pc(s)
26
Cut & Clip
1.905 µm
0.381 µm
Polyester
14562064
Black
Phosphorus bronze
Tin
Gold
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
A704000845
IDT SL CONNECTOR
70400
Datasheet 2447270 Molex Socket housing cable SL Total number of pins 6 Contact spacing: 2.54 mm 14562064 1 pc(s) Tube
User & Safety Instructions 2447270 Molex Socket housing cable SL Total number of pins 6 Contact spacing: 2.54 mm 14562064 1 pc(s) Tube
Circuit diagramm 2447270 Molex Socket housing cable SL Total number of pins 6 Contact spacing: 2.54 mm 14562064 1 pc(s) Tube