• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable SL Total number of pins 24 Contact spacing: 2.54 mm 14567247 1 pc(s) Tube

Product type
Socket housing cable
No. of rows
1
Series
SL
CS
2.54 mm
Total number of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.22 / piece)
€ 13.99
-6 %
€ 13.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SL

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 24

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tube

Product type

Socket housing cable

No. of rows

1

Connector system

wire-to-board

Series

SL

Features

Stackable

+ locking mechanism

CS

2.54 mm

Pins per row

24

Total number of pins

24

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

AWG max.

22

AWG (min.)

22

Connection

Cut & Clip

Print

Coating thickness (PCB side)

1.905 µm

Connector coating thickness

0.381 µm

Case material

Polyester

Manufacturer part #

14567247

Factory colour

Black

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

250 V

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

70400-2998

Engineering Series Name

IDT SL CONNECTOR

Engineering Series No

70400

Documents & Downloads

Datasheet

Datasheet 2447272 Molex Socket housing cable SL Total number of pins 24 Contact spacing: 2.54 mm 14567247 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2447272 Molex Socket housing cable SL Total number of pins 24 Contact spacing: 2.54 mm 14567247 1 pc(s) Tube

Circuit diagramm

Circuit diagramm 2447272 Molex Socket housing cable SL Total number of pins 24 Contact spacing: 2.54 mm 14567247 1 pc(s) Tube

Description

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 24 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)