• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 16 Contact spacing: 2.54 mm 14562164 1 pc(s) Tube

Product type
Socket housing cable
No. of rows
1
CS
2.54 mm
Total number of pins
16
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 14562164 IDT SL CONNECTOR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Technical specifications

Packaging type

Tube

Product type

Socket housing cable

No. of rows

1

CS

2.54 mm

Total number of pins

16

Content

1 pc(s)

Manufacturer part #

14562164

Type

14562164

Engineering Part No

70400-0855

Engineering Series Name

IDT SL CONNECTOR

Engineering Series No

70400

Documents & Downloads

Datasheet

Datasheet 3038188 Molex Socket housing cable Total number of pins 16 Contact spacing: 2.54 mm 14562164 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3038188 Molex Socket housing cable Total number of pins 16 Contact spacing: 2.54 mm 14562164 1 pc(s) Tube

Description

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38µm Gold (Au), 16 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?