• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 14562022 104 pc(s) Tube

Product type
Socket housing cable
No. of rows
1
CS
2.54 mm
Total number of pins
2
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.60)
€ 62.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SL

  • Content: 104 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tube

Product type

Socket housing cable

No. of rows

1

Features

Stackable

+ locking mechanism

CS

2.54 mm

Total number of pins

2

Nominal current

3 A

Nominal current - rounded value

3 A

Content

104 pc(s)

AWG max.

24

Dim
Connection

Cut & Clip

Print

Coating thickness (PCB side)

1.905 µm

Connector coating thickness

0.381 µm

Case material

Polyester

Manufacturer part #

14562022

Factory colour

Black

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

MOL Power & Signal Sol.

Engineering Part No

A-70400-0666

Engineering Series Name

IDT SL CONNECTOR

Engineering Series No

70400

Documents & Downloads

Datasheet

Datasheet 2447266 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 14562022 104 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2447266 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 14562022 104 pc(s) Tube

Circuit diagramm

Circuit diagramm 2447266 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 14562022 104 pc(s) Tube

Description

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 2 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?