

Tube
Socket housing cable
Power strip
1
SL
Stackable
2.54 mm
5
5
3 A
3 A
1 pc(s)
24
24
Cut & Clip
1.905 µm
3.81 µm
Polyester
14600058
Black
Phosphorus bronze
Tin
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
70400-0074
IDT SL CONNECTOR
70400
Datasheet 2447273 Molex Socket housing cable SL Total number of pins 5 Contact spacing: 2.54 mm 14600058 1 pc(s) Tube
User & Safety Instructions 2447273 Molex Socket housing cable SL Total number of pins 5 Contact spacing: 2.54 mm 14600058 1 pc(s) Tube
Circuit diagramm 2447273 Molex Socket housing cable SL Total number of pins 5 Contact spacing: 2.54 mm 14600058 1 pc(s) Tube