• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 14562044 53 pc(s) Tube

Product type
Socket housing cable
No. of rows
1
CS
2.54 mm
Total number of pins
4
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 14562044 IDT SL CONNECTOR

  • Content: 53 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Tube

Product type

Socket housing cable

No. of rows

1

CS

2.54 mm

Total number of pins

4

Content

53 pc(s)

Manufacturer part #

14562044

RoHS-compliant

Yes

Type

14562044

Engineering Part No

70400-0843

Engineering Series Name

IDT SL CONNECTOR

Engineering Series No

70400

Documents & Downloads

Datasheet

Datasheet 2759223 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 14562044 53 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2759223 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 14562044 53 pc(s) Tube

Description

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38µm Gold (Au), 4 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?