MONDELIN HELISS multi-function blade dry construction PEFC
Multifunctional design with 4 folding knives
Effective blade locking through large wheel
Handle made of PEFC-certified beech wood
Technical specifications
Product type
Cutter
Blade width
30 mm
20 mm
No. of blades
4
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742978 Mondelin 221000 MONDELIN HELISS multi-function blade dry construction PEFC 1 pc(s)
Description
The MONDELIN HELISS multi-function knife is the ideal tool for dry construction. With its four folding knives, it can be used for various applications, from scraping and smoothing through to creating angles. The ergonomic grip made of PEFC-certified beech wood provides for comfort and sustainability. The blades can be locked safely thanks to a large wheel, WAS simplifies the handling and makes the work more efficient.
This text is machine translated.
Features
Blade for scraping, 3 cm beveled, 1 mm Dick
Blade for smoothing, 3 cm, 0.7 mm Dick
Blade for smoothing, 2 cm, 0.7 mm Dick
Sharp blade for angle, 0.7 mm Dick
Can be used for chamfers
Paint for long durability
Easy cleaning through smooth surfaces
Inclusive of Placo PH2 screwdriver bit
Scope of delivery
1 x multifunction knife, 3 cm
Description
The MONDELIN HELISS multi-function knife is the ideal tool for dry construction. With its four folding knives, it can be used for various applications, from scraping and smoothing through to creating angles. The ergonomic grip made of PEFC-certified beech wood provides for comfort and sustainability. The blades can be locked safely thanks to a large wheel, WAS simplifies the handling and makes the work more efficient.