• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-3261410-4 Jack plug Banana plug Yellow

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retrievable, Stackable Banana Plug, 10-12AWG

  • 4 mm
  • Yellow

Technical specifications

Product type

Jack plug

Connection

Banana plug

Factory colour

Yellow

Nominal voltage

1000 V

Jack diameter

4 mm

Length

50.8 mm

Tip diameter

4 mm

Content

1 pc(s)

Nominal current

45 A

Width

15.75 mm

Height

16.67 mm

Type

BU-3261410-4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923966 Mueller Electric BU-3261410-4 Jack plug Banana plug Yellow

User & Safety Instructions

User & Safety Instructions 2923966 Mueller Electric BU-3261410-4 Jack plug Banana plug Yellow

Description

Yellow, stackable 4 mm banana plug with retractable nylon sheath that isolates the banana plug when it is not mounted. Built-in banana socket that allows other test leads to be stacked with retractable or non-sheathed 4mm banana connectors. Accepts 4mm banana plugs and fits into 4mm banana sockets. Simple soldering connection with wires between 12-10 AWG. Nylon case and contacts made of brass and beryllium copper.

This text is machine translated.

Scope of delivery

  • BU-3261410-4

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)