• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 24075 Multisensor GS 70.00 knx

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Müller GS 70.00 knx, fine dust, VOC, temperature, air pressure and humidity sensors

  • Fine dust sensor KNX
  • VOC sensor
  • Temperature sensor
  • Humidity sensor

Technical specifications

  • Connection voltage: Via KNX bus voltage
  • Connection type: Push-in terminal
Product type

Multisensor

Series

KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Frequency

868 MHz

Mounting type

Surface-mount

Wall

Flush mount

Width

80.5 mm

Height

80.5 mm

Depth

17 mm

Dim

(W x H x D) 80.5 x 80.5 x 17 mm

Hub

Not required, optional for remote access

n.rel.

Weight

120 g

Documents & Downloads

Datasheet

Datasheet 2281496 Müller KNX 24075 Multisensor GS 70.00 knx

User & Safety Instructions

User & Safety Instructions 2281496 Müller KNX 24075 Multisensor GS 70.00 knx

Description

Fine dust, VOC, temperature, air pressure and humidity sensors.

This text is machine translated.

Features

  • Fine dust sensor (measurement range 0...50 µg/m³ - PM2.5)
  • VOC sensor (measurement range 0...5,000 µg/m³)
  • Temperature sensor (measurement range 0...+50 °C)
  • Humidity sensor (measurement range 0...100 % rel. humidity)
  • Fine dust comparator function
  • Humidity comparator function
  • clearly structured ETS
  • easy handling and mounting
  • Wall structure/compact design
  • modern, flat design.

Scope of delivery

  • müller GS 70.00 knx
  • User manual.

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)