• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 24305 Room thermostat TS 31.11 knx

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Müller TS 31.11 KNX KNX room temperature controller with manual setpoint temperature change ±3°

  • ROOM TEMPERATURE REGULATORWall construction / compact design5 binary and analogue inputsManual change of the nominal temperature ±3°

Technical specifications

  • Protection class 3Push-in clip connection
Product type

Room thermostat

Series

KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Channels

5

Mounting type

Wall

Surface-mount

Factory colour

Studio white (similar to RAL 9016)

Width

80.5 mm

Height

80.5 mm

Depth

17 mm

Dim

(W x H x D) 80.5 x 80.5 x 17 mm

Hub

Not required, optional for remote access

n.rel.

Features

Test function

Documents & Downloads

Datasheet

Datasheet 2795867 Müller KNX 24305 Room thermostat TS 31.11 knx

User & Safety Instructions

User & Safety Instructions 2795867 Müller KNX 24305 Room thermostat TS 31.11 knx

Description

Room temperature controller for temperature control via KNX with manual nominal temperature change ±3°. The measurement range is between 0 and +50 °C.

This text is machine translated.

Features

  • Recording of the room temperatureTemperature control via KNXTemperature control possible with up to 4 Sensor valuesTemperature sensor reading range: 0 - +50 °C5 binary and analogue inputs (e.g. for connection of an external temperature sensor)Manual change of the nominal temperature ±3°Easy handling and installationModern, flat design for surface mountingConnection voltage: Via KNX bus voltage

Hints

For the KNX TP bus

System requirements

  • KNX

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)