• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HB 4 L Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 6 cm Black 1 Pair

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HB 4 L Speaker wall mount

  • Can be adjusted without any tools
  • Inclusive of mounting instructions and mounting material

Technical specifications

Product type

Speaker wall mount

Holder type

Tiltable

Swivelling

Rotatable

Yes

Tilt range (top)

+20°

Tilt range (bottom)

-20°

Swivel range (left)

180°

Swivel range (right)

180°

Distance to wall (min.)

6 cm

Distance to wall (max.)

6 cm

Max. load capacity

3.5 kg

Factory colour

Black

Weight

220 g

Content

1 Pair

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537619 My Wall HB 4 L Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 6 cm Black 1 Pair

User & Safety Instructions 1537619 My Wall HB 4 L Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 6 cm Black 1 Pair

User & Safety Instructions 1537619 My Wall HB 4 L Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 6 cm Black 1 Pair

Warranty Terms

Warranty Terms 1537619 My Wall HB 4 L Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 6 cm Black 1 Pair

Description

To achieve the optimum stereo sound is - depending on the room conditions - sometimes not so easy. The universal speaker holder of myWall are the tools of choice for sound enthusiasts. Simply mount your speakers on the wall and tilt and turn the loudspeaker, up to a harmonious sound is reached.

This text is machine translated.

Features

  • Contains 2 items

Scope of delivery

  • Mount
  • Screw set
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.47*

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)