
Highlights & Details
My Wall HEG1L TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 33 cm (13") - 109,2 cm (43")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33 cm (13")
109,2 cm (43")
- Suitable for
33 cm (13") - 109,2 cm (43")
- Features
Built-in level
- Max. load capacity
45 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
100 x 150 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Distance to wall (min.)
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729095 My Wall HEG1L TV wall mount 33 cm (13") - 109,2 cm (43") Built-in level
Warranty Terms
Warranty Terms 3729095 My Wall HEG1L TV wall mount 33 cm (13") - 109,2 cm (43") Built-in level
Description
The open design ensures optimum ventilation of the device and enables a comfortable access to all connections. The integrated spirit level helps with precise alignment and makes installation much easier. Thus, this TV mount combines a particularly slim appearance with high functionality and a reliable design.
The wall mount is suitable for TVs from 13" - 43" (33 - 109 cm) and supports devices up to 45 kg thanks to its robust design. Due to the numerous supported VESA standards of 50 x 50 - 200 x 200 the wall bracket is compatible for television with numerous TV models. The safety screws ensure a secure and reliable fit of the device. This gives rise to a professional complete picture which convinces both visually and technically.
This text is machine translated.
Scope of delivery
- Mount
- Installation manual
- Fasteners
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























