
Number
Highlights & Details
SpeaKa Professional TV-Rollers 152.4 - 254 cm (60" - 100") PREM-LINE XXL TTL04-610TW
- Holder type: Tiltable
- Supports VESA standards up to 1000 x 600 mm
- Suitable for displays sized (range): 152,4 cm (60") - 254,0 cm (100")
- Load capacity (max.) 100 kg
- Adjustable height: 120 - 165 cm
Technical specifications
- Product type
TV trolley
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 254,0 cm (100")
- Holder type
Tiltable
- Max. load capacity
100 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
1000 x 600 mm
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
+5°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
120 cm
- Max. distance to floor/ceiling
165 cm
- Width
1138 mm
- Height
2315 mm
- Depth
700 mm
- Factory colour
Black
- Material (details)
plastic, aluminum, steel
- Weight
29.97 kg
- Dim
(W x H x D) 1138 x 2315 x 700 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661736 SpeaKa Professional PREM-LINE XXL TTL04-610TW TV trolley 152,4 cm (60") - 254,0 cm (100") Tiltable
Information
Information 1661736 SpeaKa Professional PREM-LINE XXL TTL04-610TW TV trolley 152,4 cm (60") - 254,0 cm (100") Tiltable
Description
Integrated cable management
Power and connection cables simply disappear in the aluminum column. This means that there are no tripping hazards and a perfect look is always guaranteed.
Elegant modern design
by the aluminum feet is a high-quality, serial and modern design, which was made possible that this TV trolley can be used both at home and in the office.
2 Height-adjustable storage compartments
Place your Blue-Ray player, webcam or other technical devices which you need when using the TV trolley safely on the intended floor. In addition, the storage compartments can be adjusted to your liking in the height.
Always perfect view of the events of
the trolley can be adjusted to a height between 120 cm and 165 cm thanks to independant height adjustment and can thus be adjusted as desired to your needs. The TV can be tilted up by 5° and down by 10°.
Mobile by heavy-duty rollers
Thanks to 4 heavy-duty rollers, you can move your TV trolley wherever you want. Lock 2 rollers to secure the cart in place.
Large TVs - perfectly placed on the SpeaKa TV trolley
for presentations to large audiences in the office or for the private home cinema experience at home. Large TVs must always be mounted securely and reliably. This enables the SpeaKa TV trolley with space for large TVs from 152.4 cm (60") to 254 cm (100").
This text is machine translated.
Features
- 4 heavy-load rollers
- Integrated cable management
- Storage compartments for Webcam, Blue-Ray Player etc.
- Modern design
Scope of delivery
- 1x Base
- 1x left foot
- 1x right foot
- 1x left cover
- 1x right cover
- 1x Universal plate
- 2x plastic handle
- 1x left column
- 1x right-hand pillar
- 1x left adapter bracket
- 1x right adapter bracket
- 2x top cover
- 1x DVD storage
- 1x connection plate
- 1x camera stand
- 1x support bar
- 2x button
- 6x M6x25 screw
- 4x M6x16 screw
- 5x M4x6 screw
- 6x M6x14 screw
- 8x M8x25 screw
- 1x Allen key
- 1x key
- 4x M5x14 screw
- 4x M6x14 screw
- 4x M6x30 screw
- 4x M8x30 screw
- 4x M8x50 screw
- 4x washer
- 8x large spacer
- 8x small spacer
- User manual






