
Highlights & Details
My Wall HEG2L TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 33 cm (13") - 109,2 cm (43")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33 cm (13")
109,2 cm (43")
- Suitable for
33 cm (13") - 109,2 cm (43")
- Holder type
Tiltable
- Features
Built-in level
- Max. load capacity
45 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
100 x 150 mm
150 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
0°
- Tilt range (top)
8°
- Distance to wall (min.)
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729096 My Wall HEG2L TV wall mount 33 cm (13") - 109,2 cm (43") Tiltable Built-in level
Warranty Terms
Warranty Terms 3729096 My Wall HEG2L TV wall mount 33 cm (13") - 109,2 cm (43") Tiltable Built-in level
Description
The combination of stability, practical inclination function and extremely low distance from the wall gives rise to an elegant look, which fits perfectly with the current TV sets. The TV holder supports a flexible inclination of 0° to 8° downward, which reduces interfering light reflections and creates a pleasant viewing angle.
This TV-set is compatible with screens of 13" - 43" (33 - 109 cm) and covers a large selection of the common VESA standards. This makes the wall holder suitable for TVs from various manufacturers. Thanks to the built-in spirit level, mounting is possible with extra precision and the TV is perfectly aligned. The open design not only enables the correct air circulation, but also simplifies the connection, laying and arranging of the cables.
The solid construction in combination with the compact wall distance makes this tilting holder a reliable and modern solution for your entertainment setup in the living room and bedroom as well as in the office or guest room.
Inclinable ultra-slim TV wall holder for modern and safe home theater.
This text is machine translated.
Scope of delivery
- Mount
- Installation manual
- Fasteners
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























