• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HZ 19 WL Soundbar mounting brackets Swivelling White 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.99 / piece)
€ 28.99
-28 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HZ 19 WL Soundbar mounting brackets

  • The bracket offers the possibility to adapt to the VESA holes of television sets, so that sound bars can be mounted almost every brandIncluding mounting material and installation instructions

Technical specifications

Product type

Soundbar mounting brackets

Holder type

Swivelling

Rotatable

No

Swivel range (left)

90°

Swivel range (right)

90°

Max. load capacity

15 kg

Factory colour

White

Width

44 mm

Height

437 mm

Depth

215 mm

Content

2 pc(s)

Dim

(W x H x D) 44 x 437 x 215 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573206 My Wall HZ 19 WL Soundbar mounting brackets Swivelling White 2 pc(s)

Description

The bracket is made of pure steel and has a maximum load capacity of 15 kg. Your soundbar rests in a non-slip base holder. This design ensures a secure hold and prevents the soundbar from tipping over when the holder is tilted. Simply unpack and install thanks to the intuitive illustrated operating instructions as well as the accompanying mounting accessories. Screw the holder to your TV and your soundbar will get a new home. Use the existing VESA holes on your screen for installation. When positioning, you can choose to mount the bracket under or above the TV. This ensures an optimal listening experience, regardless of furniture or room size. This base bracket is compatible with most sound bars and for TVs with VESA up to 800 x 400 mm. Sound bars with a depth of 4 to 18 cm find a safe place in it.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)