
Highlights & Details
My Wall TV wall mount
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 218,4 cm (86”)
- Load capacity (max.) 50 kg
Technical specifications
- Integrated cable management
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
218,4 cm (86”)
- Suitable for
94,0 cm (37") - 218,4 cm (86”)
- Holder type
Swivelling
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Rotation
2°
- Tilt range (bottom)
-15°
- Tilt range (top)
5°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
8.5 cm
- Distance to wall (max.)
50 cm
- Factory colour
Black
- Add-on displays
1 Display(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473312 My Wall TV wall mount 94,0 cm (37") - 218,4 cm (86”) Swivelling
Warranty Terms
Warranty Terms 3473312 My Wall TV wall mount 94,0 cm (37") - 218,4 cm (86”) Swivelling
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























