• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2508190000 Continuity 3.5 mm Pull spring Yellow 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
0.75 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.68 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal

  • A2C 1.5 YL

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

14

Clamp width

3.5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Yellow

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

2508190000

Content

100 pc(s)

Industrial packaging

Yes

Type

A2C 1.5 YL

Dim

(L x W x H) 33.5 x 3.5 x 55 mm

Width

3.5 mm

Height

55 mm

Length

33.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1695308 Weidmüller 2508190000 Continuity 3.5 mm Pull spring Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1695308 Weidmüller 2508190000 Continuity 3.5 mm Pull spring Yellow 100 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)