
Highlights & Details
Neomounts WL30S-850BL18 TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 109,2 cm (43") - 228,6 cm (90")
- Load capacity (max.) 100 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 228,6 cm (90")
- Holder type
Rigid
- Max. load capacity
100 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
3.3 cm
- Distance to wall (max.)
3.3 cm
- Width
88.4 cm
- Height
42.5 cm
- Depth
3.3 cm
- Factory colour
Black
- Weight
3 kg
- Dim
(W x H x D) 88.4 x 42.5 x 3.3 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576187 Neomounts WL30S-850BL18 TV wall mount 109,2 cm (43") - 228,6 cm (90") Rigid
User & Safety Instructions
User & Safety Instructions 2576187 Neomounts WL30S-850BL18 TV wall mount 109,2 cm (43") - 228,6 cm (90") Rigid
Warranty Terms
Warranty Terms 2576187 Neomounts WL30S-850BL18 TV wall mount 109,2 cm (43") - 228,6 cm (90") Rigid
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































