• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR AGM732F AGM732F SFP transceiver module 1 GBit/s 10000 m Module type LX

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

SFP transceiver module

Transfer rate

1 GBit/s

Interfaces

LC

Module type

LX

Distances up to

10000 m

Depth

50 mm

Height

280 mm

Width

135 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.136

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 971497 NETGEAR AGM732F AGM732F SFP transceiver module 1 GBit/s 10000 m Module type LX

User & Safety Instructions

User & Safety Instructions 971497 NETGEAR AGM732F AGM732F SFP transceiver module 1 GBit/s 10000 m Module type LX

Conformity certificate

Conformity certificate 971497 NETGEAR AGM732F AGM732F SFP transceiver module 1 GBit/s 10000 m Module type LX

Description

Work with 9 µm single mode-cable.

Features

  • 1 x LC-connection 1000BASE-ZX (up to 10 km).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)