• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR GS324P-100EUS GS324P Network RJ45 switch 24 ports 1 GBit/s PoE

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Automatic compensation: Yes
  • PoE power budget 190 W.
  • Support of Energy Efficient Ethernet: Yes
  • Jumbo frame support: 10,000 bytes
  • Packet buffer size: 192 KB
Product type

Network RJ45 switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Unmanaged switch

Ethernet ports

24

PoE ports

16 (PoE+)

10/100/1000 Mbps ports

24 x

Port type

RJ45

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

Power over Ethernet (PoE)

MAC addresses

8000

Weight

2.44 kg

Width

330 mm

Height

43 mm

Depth

206 mm

Type

GS324P

Interfaces

RJ45

Factory colour

Black

Port

24 ports

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903405 NETGEAR GS324P-100EUS GS324P Network RJ45 switch 24 ports 1 GBit/s PoE

Description

16 PoE+ ports with 190W power budget. The 300 series of unmanaged PoE switches are simple, reliable and cost-effective network connections for private and small offices. Power supply and data via a single Ethernet cable.

NETWORK CONFIGURATION
24 Port Gigabit

PLUG AND PLAY
Easy setup, no software and no configuration required.

FULL POWER
Block-free switching architecture for a comparable maximum throughput rate to wired network speeds.

POWER-OVER-ETHERNET
16 PoE+ ports with a total power budget of 190 W.

CONNECT DEVICES
Power supply for IP security cameras, VoIP phones, WLAN access points and other PoE PD-powered devices.

POE Power AUTO-BALANCE AND ASSIGNMENT
The unique PoE technology by NETGEAR automatically balances the PoE performance at the most detailed level at each port, depending upon the device requirements.

QUIET OPERATION
The fan-less design provides for an efficient operation independent of the setup location - Ideal for noise-sensitive environments.

ENERGY EFFICIENT
Optimizes power consumption and reduces operating costs.

Metal housing
Durable and robust.

VERSATILE MOUNTING OPTIONS
Supports desktop and wall mounting. Inclusive of wall mounting set in the range of supply

STANDARDS-BASED DESIGN
Ensure interoperability with all standards-based PDs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)