• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR MS105-100EUS MS105 Network RJ45 switch 5 ports 2.5 GBit/s

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Energy-Efficient Ethernet support: IEEE 802.3az
  • Jumbo frame support: 9,720 bytes
  • WRR ratio for hold: 1:3:5:7:8:10:12:15
  • Packet buffer size: 1 MB
  • IEEE 802.1p QoS: Yes
  • Max. power consumption 9.24W
  • OPERATING TEMPERATURE 0-40°C (32°F – 104°F)
  • MTBF (mean time in hours): 1,401,743 hours (159.91 years)
  • Noise level @25C: Fan-free
Product type

Network RJ45 switch

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Transfer rate

2.5 GBit/s

Working principle

Unmanaged switch

Ethernet ports

5

Port type

RJ45

Jumbo frames

Yes

Power supply (LOV)

mains-powered

MAC addresses

16000

Weight

0.48 kg

Width

158 mm

Height

29 mm

Depth

101 mm

Type

MS105

Interfaces

RJ45

Factory colour

Grey

Port

5 ports

Length

150 cm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903407 NETGEAR MS105-100EUS MS105 Network RJ45 switch 5 ports 2.5 GBit/s

Description

The NETGEAR 5-port multi-gigabit unmanaged switch MS105 supports companies in extending their networks inexpensively with multi-gigabit speeds. The MS105 Gigabit Ethernet Switch has five (5) 2.5G ports in a metal case and can be placed on a desk or attached to the wall using the supplied wall mounting kit. This switch is energy efficient, designed for a long life and is tested to the maximum to provide the reliability that companies need. 802.1p traffic prioritization and Jumbo frame support allow seamless integration into more complex networks.

Simply better together
Combine your multi-gigabit switch with a WLAN access Point, in order to optimize your network regarding performance and speed.

RELIABLE PERFORMANCE
The superior network performance at non-blocking rates ensures true multi-gigs speed without compromise.

ENERGY EFFICIENT
The Energy Efficient Ethernet (IEEE 802.3az) standard reduces power consumption when there is little traffic on an active port or when no connection or activity is detected.

PLUG AND PLAY
No software to install. No configuration required. No maintenance required.

QUIET OPERATION
The fan-less design provides for an efficient operation independent of the setup location - Ideal for noise-sensitive environments.

VERSATILE MOUNTING OPTIONS
Install your switch on your desktop or mount it on your wall using the mounting hardware provided.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)