• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR MS108UP-100EUS MS108UP Network RJ45 switch 8 ports 2.5 GBit/s PoE

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Multi-gigabit copper ports 8 (1G/2.5G)
  • Number of PoE+ ports (802.3at): 4
  • Number of PoE++ ports (802.11b): 4
  • Total PoE power quota: 230 watts
  • Non-disruptive PoE: Yes
  • Buffer size: 1.5 MB
  • VLAN (No. supported): 64
  • EEE: Yes
  • DoS prevention: Yes
  • Internal/external power supply: External
  • Max. Power consumption (worst case, all ports occupied, line speed traffic): 230 W.
  • Fans 0
  • Noise level @25C: Fan-free
  • Operating temperature 0 to 40 °C (32 to 104 °F)
  • Average operating time: 373,643.7 hours (42.6 years)
Product type

Network RJ45 switch

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Transfer rate

2.5 GBit/s

Working principle

Unmanaged switch

Ethernet ports

8

PoE ports

4

Port type

RJ45

Router features

PoE

Power supply (LOV)

mains-powered

Power over Ethernet (PoE)

MAC addresses

16000

Weight

0.9 kg

Width

210 mm

Height

40 mm

Depth

140 mm

Type

MS108UP

Interfaces

RJ45

Factory colour

Grey

Port

8 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903400 NETGEAR MS108UP-100EUS MS108UP Network RJ45 switch 8 ports 2.5 GBit/s PoE

Description

Offers 8 ports 1G/2.5G with 4 PoE+ ports and 4 Ultra60 PoE+ ports, WAS makes it a perfect switch for WiFi 6 AP connectivity, monitoring and more.

Multi Gigabit Ethernet
8 ports offer each up to 2.5 GBit/s dedicated, non-blocking bandwidth.

PoE support
4 Ultra60 PoE+ and 4 PoE+ ports provide a total of 230 W power, so you can power and connect your devices via a single line.

Automatic PoE-balancing
Automatically adjusts PoE performance to meet the requirements of the device, regardless of the PoE class detected.

Non-blocking switching
10Gbps (10/100/1000 Mbps) line rate fabric provides congestion-free connectivity to your devices.

Fanless design
The low-noise operation makes this switch perfect for noise-sensitive environments.

Versatile mounting options
Install your switch on your desktop or mount it on your wall using the mounting hardware provided.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)