• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ninja Max Pro Air fryer 6.2 l 2000 W Black

1/24
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ninja Air Fryer MAX

  • Large hot air fryer with a drawer for up to 4 chicken breasts
  • 6 cooking functions: Hot air frying, Max Crisp, baking, roasting, drying, Warm up
  • Includes dishwasher-proof 6.2-liter drawer, adjustable separator grille insert and recipe book

Technical specifications

Factory colour

Black

Capacity

6.2 l

Product type

Air fryer

Max. temperature

240 °C

2000 W

Weight

5.8 kg

Width

280 mm

Height

305 mm

Length

360 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338436 Ninja Max Pro Air fryer 6.2 l 2000 W Black

User & Safety Instructions

User & Safety Instructions 3338436 Ninja Max Pro Air fryer 6.2 l 2000 W Black

Description

Are you looking for a compact hot-air fryer that can cook enough for your entire household without taking up the whole work area in the kitchen? The Ninja MAX PRO hot air fryer makes optimum use of every inch of the work surface and has space for up to 4 chicken breasts in the large 6.2-liter drawer. Perfect whether you're cooking for one person or up to four people.

With the Crisper grill insert you have two ways to cook - use it in the lower position to cook food evenly and crispy, or put it in the higher position to bake smaller dishes and get a golden brown result.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)