• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2415038003 Solar outdoor free standing light LED (monochrome) LED 4.5 W Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

175 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nordlux 2415038003 solar outdoor standing light

  • Solar charged
  • Motion sensor turns light on
  • Easy to install with the included spike
  • IP44

Technical specifications

Product type

Solar outdoor free standing light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

4.5 W

4.5 W

3000 K

Colour

Warm white

400 lm

Total luminous flux

400 lm

Light features

Incl. motion detector

Protection class

III

IP44

Factory colour

Black

Material

Stainless steel

Plastic

Weight

1320 g

Dim

(W x H) 150 mm x 600 mm

n.rel.

Light bulb included

Yes

Width

150 mm

Height

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014222 Nordlux 2415038003 Solar outdoor free standing light LED (monochrome) LED 4.5 W Black

Description

The Sonja series is a range of wireless solar powered garden lights with a modern and minimalist design. The light is charged by sunlight during the day and switches on automatically via a motion sensor. The downward facing light is perfect for lighting your main entrance, driveway or other areas with more activity. Easy to install, no cables required.

This text is machine translated.

Features

  • Color Temperature: 3000K

Scope of delivery

  • Sonja
  • Battery
  • Instructions

More interesting products

(*All information is plus legal VAT)