• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Canto 2 49701035 LED outdoor wall light LED (monochrome) 12 W Brass

1/30
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 110.00
-18 %
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor wall lamp Canto 2

  • Power= 12 W Total luminous flux= 500 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

6 W

12 W

2700 K

Colour

Warm white

Total luminous flux

500 lm

Light features

Top and bottom light emission

Adjustable light emission

Protection class

I

IP44

Factory colour

Brass

Material

Aluminium

Dim

(W x H x D) 87 x 104 x 100 mm

n.rel.

Light bulb included

Yes

Width

87 mm

Height

104 mm

Depth

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237907 Nordlux Canto 2 49701035 LED outdoor wall light LED (monochrome) 12 W Brass

Description

Whether placed inside or outside Canto 2.0, the lamp offers a unique light experience. The minimalist design makes the lamp both decorative and sculptural. The light shines both upwards and downwards and with the three patterned inserts supplied, the picture can be changed according to your wishes and personal style.

This text is machine translated.

Scope of delivery

  • Canto 2
  • 3 filter discs
  • User manual.

More interesting products

(*All information is plus legal VAT)