• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Kinver 84181003 LED outdoor wall light LED (monochrome) Built-in LED 6 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor LED wall lamp Kinver

  • Warm white LEDs
  • top and bottom light output
  • This text is machine translated.

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

3000 K

Colour

Warm white

Total luminous flux

570 lm

Light features

Top and bottom light emission

Protection class

I

IP54

Factory colour

Black

Material

Metal

Dim

(L x W x H) 17.5 x 3 x 9 cm

n.rel.

Light bulb included

Yes

Width

3 cm

Height

9 cm

Length

17.5 cm

UKCA

yes

Description

Scope of delivery

  • LED outdoor wall light
  • User manual.

More interesting products

(*All information is plus legal VAT)