• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nowax 6000000191 ONK 150 Well pump 2700 l/h 107 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ONK 150 stainless steel deep well pump

  • Delivery height up to 107 m
  • Max. Flow rate 2700 l/h

Technical specifications

Product type

Well pump

Max. delivery head

107 m

Max. feed rate

2700 l/h

Max. discharge pressure

10.7 bar

Operating voltage

230 V

Power consumption (P1)

1830 W

Power (P2)

1100 W

Connection

25 mm IG/ hose connection 25 mm

Max. size of solids

1 mm

Immersion depth

20 m

Operating time (OT)

100%

Float switch

No

Overload protection

No

Height

600 mm

(Ø)

96 mm

Dim

(Ø x H) 96 mm x 600 mm

Documents & Downloads

Datasheet

Datasheet 572004 Nowax 6000000191 ONK 150 Well pump 2700 l/h 107 m

User & Safety Instructions

User & Safety Instructions 572004 Nowax 6000000191 ONK 150 Well pump 2700 l/h 107 m

Description

The professional pump for deep wells or boreholes. The compact design means that a pipe dia. of only 100 mm is sufficient to be able to use this pump at its maximum delivery height of 107 m. Matching hose connectors, 25" male thread x 25 mm (item no. 57 20 34)

Features

  • With sieve
  • Pressure connection: 25 mm IG

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 452.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)