• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C6049 HighWay Switch 8K HDMI switch 2 ports

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach Hwy SWITCH 8K signal switch for HDMI®

  • Full flexibilityNo loss in qualityConveniently switch between console and movie enjoyment by pressing a button

Technical specifications

Product type

HDMI switch

Weight

273 g

Width

225 mm

Height

40 mm

Depth

140 mm

Type

HighWay Switch 8K

Interfaces

HDMI™

Factory colour

Silver

Operating voltage

5 V

Port

2 ports

Documents & Downloads

Datasheet

Datasheet 2731313 Oehlbach D1C6049 HighWay Switch 8K HDMI switch 2 ports

User & Safety Instructions

User & Safety Instructions 2731313 Oehlbach D1C6049 HighWay Switch 8K HDMI switch 2 ports

Description

You can easily use the 8K Highway Switch from 2 input sources (e.g. BluRay player & gaming console) via remote control and can be switched on your output device (e. g. TV). It's child's play to play after a film. The HDMI ® switch 2:1 with a support of up to 8k (4320p / Ultra HD) at 60Hz and 4k (2160p / Ultra HD) At 120Hz, a secure and lossless transmission of the signal is guaranteed by its high-quality components and is easy to use from the sofa thanks to its remote control in combination with control-LEDs. The Highway Switch consists of aluminum casing, which ensures an excellent shielding against disturbing signals. In addition, the 24ct gold-plated HDMI ® contacts provide an extraordinarily high conductivity and contact security.

This text is machine translated.

Scope of delivery

  • HDMI® toggle switch 2:1
  • Remote control
  • USB cable
  • User manual

More interesting products

(*All information is plus legal VAT)