• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A4116102 Cover + hand Red, Black Suitable for 16 mm rotary knob 1 pc(s)

Image similar
Product type
Cover
Features
+ hand
Factory colour
Red
Black
(Ø)
16 mm
Dim
(Ø) 16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover for round/wing knob dia 16 mm

Our service for you

  • Red circle with a black horizontal line to the left.

Technical specifications

Product type

Cover

Features

+ hand

Factory colour

Red

Black

(Ø)

16 mm

Dim

(Ø) 16 mm

Suitable for button diameter

16 mm

Suitable for

16 mm rotary knob

Content

1 pc(s)

Type

A4116102

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717616 OKW A4116102 Cover + hand Red, Black Suitable for 16 mm rotary knob 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717616 OKW A4116102 Cover + hand Red, Black Suitable for 16 mm rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)