• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Transistor (BJT) - Discrete TIP3055 SOT 93 No. of channels 1 NPN

Product type
Transistor (BJT) - Discrete
Enclosure
SOT 93
Type
NPN
Collector current
15 A
Collector emitter voltage U(CEO)
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TIP3055

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 93

Manufacturer

ON Semiconductor

Manuf. code

OnS

Channels

1

Type

NPN

Collector current

15 A

Collector emitter voltage U(CEO)

60 V

Collector-emitter saturation voltage (max.)

3 V

Collector cutoff current

700 µA

Power (max) P(TOT)

90 W

DC current gain (hFE)

20

DC current gain hFE - reference current

4 A

DC current gain hFE - reference voltage

4 V

Transit frequency f(T)

2.5 MHz

Mounting type

Through-hole

Content

1 pc(s)

Type

NPN

Type

TIP 3055

Documents & Downloads

Datasheet

Datasheet 150926 ON Semiconductor Transistor (BJT) - Discrete TIP3055 SOT 93 No. of channels 1 NPN

User & Safety Instructions

User & Safety Instructions 150926 ON Semiconductor Transistor (BJT) - Discrete TIP3055 SOT 93 No. of channels 1 NPN

Description

Manufacturer SIE = INF, HAR = FSC, MOT = ONS.

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)