• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B iO Series 5 611038 Electric toothbrush Rotating/vibrating Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

  • Charging time of approximately 3 h
Product type

Electric toothbrush

Plug-on brushes

1

Technology (toothbrushes)

Rotating/vibrating

Power supply (LOV)

rechargeable

Factory colour

Black

Operating voltage

100 - 240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098816 Oral-B iO Series 5 611038 Electric toothbrush Rotating/vibrating Black

Description

The IO-magnetic technology lets the bristles of the round IO brush head pulse through fine micro-vibrations and thus removes 100% more plaque than a conventional manual toothbrush. The quiet vibrations also provide for a surprisingly soft cleaning experience.
The linear magnetic drive system directs the energy into the bristle tips of the round oral-B brush head and creates gentle micro-vibrations to enable a better plaque removal* and an amazingly pleasant tooth brushing experience.
The interactive display shows you important information such as brushing time and brush head change notice and allows you to choose between brushing modes.
In order to protect the gums, the intelligent pressure control lights up red when there is too much pressure and signals with green lights that the cleaning is done at optimum pressure.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)