
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Overload relay
- Type
LR2K0308
- Contact type
1 maker
1 breaker
- Connection
Screw terminal
IP2X
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
58 mm
- Depth
65 mm
- Dim
(W x H x D) 45 x 58 x 65 mm
- Content
1 pc(s)
- Weight
0.1580 kg
- Mounting type
DIN rail
- Switching voltage (min.)
17 V DC
17 V AC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667434 Overload relay 1 maker, 1 breaker Schneider Electric LR2K0308 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 111.11*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































