• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic HHR30SCP/PP Non-standard battery (rechargeable) Sub-C Flat top NiMH 1.2 V 3050 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic Sub-C NiMH battery, HHR30SCP / PP

  • Capacity 3050 mAh
  • Pappmantel
  • Temperature range -10 to +65 ° C

Technical specifications

Size

Sub-C

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 23 mm x 43 mm

Voltage

1.2 V

Capacity (mAh, Ah)

3050 mAh

Special-purpose battery features

Flat top

Max. charging current

3000 mA

Min. temperature

-10 °C

Max. temperature

+65 °C

Height

43 mm

(Ø)

23 mm

Weight

55 g

Content

1 pc(s)

Type

HHR30SCP/PP

Rechargeable

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417766 Panasonic HHR30SCP/PP Non-standard battery (rechargeable) Sub-C Flat top NiMH 1.2 V 3050 mAh

User & Safety Instructions

User & Safety Instructions 1417766 Panasonic HHR30SCP/PP Non-standard battery (rechargeable) Sub-C Flat top NiMH 1.2 V 3050 mAh

Description

High-quality and reliable battery for many different applications.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)