1/2
Image similar
Reflective light barrier
PM-F45
F
Light-ON
Dark-ON
5 V DC
24 V DC
5 - 24 V DC
NPN
Cable, open end
1.00 m
PBT
LED IR
855 nm
IP64
-25 °C
+55 °C
13.7 mm
13 mm
21.3 mm
(L x W x H) 13.7 x 13 x 21.3 mm
Datasheet 1547463 Panasonic Reflective light barrier PM-F45 PM-F45 F Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)