1/2
Image similar
Reflective light barrier
PM-K45-C3
K
Light-ON
Dark-ON
5 V DC
24 V DC
5 - 24 V DC
NPN
Cable, open end
3.00 m
PBT
LED IR
855 nm
IP64
-25 °C
+55 °C
25.4 mm
7 mm
21.3 mm
(L x W x H) 25.4 x 7 x 21.3 mm
Datasheet 1547477 Panasonic Reflective light barrier PM-K45-C3 PM-K45-C3 K Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)