
Number
Total (€ 129.99 / piece)
€ 130.00
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Light push button with VGA/HGA, CX series 400
- Front/background suppression
- Light/dark switching
Technical specifications
- Product type
Triangulation sensor
- Type
CX443PZ
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
1 ms
- Contact type
Blanking
Unblinking
- Outputs
PNP
- Connector
M8 (4-pin)
- Enclosure material
Plastic
50 mm
- Features
Incl. background suppression
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
21 mm
- Height
43 mm
- Depth
11.5 mm
- Dim
(W x H x D) 21 x 43 x 11.5 mm
- Content
1 pc(s)
- Range (min.) (open area)
2 mm
Documents & Downloads
Datasheet
Datasheet 1429240 Panasonic Triangulation sensor CX443PZ CX443PZ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429240 Panasonic Triangulation sensor CX443PZ CX443PZ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Description
Short-circuit proof light sensor in plastic housing for person, vehicle and object detection, as well as the position and presence detection.
This text is machine translated.
This text is machine translated.
Hints
For more information on this CX443PZ, please refer to its datasheet under 'downloadable documents'
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 144.99€ 144.98*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































