1/2
Q 1,5/3FL/13-13KU-ESA
Bullet connector feedthrough
2 + PE
Soldering
CEE 7/16 CEE plug
Green
10 pc(s)
+85 °C
1 A
-25 °C
1 A
Screw-type locking
Yes
125 V
CuZn, tin-plated
PE
18 - 16
180°
20.4 mm
1670264
Yes
2
1.5 mm²
1.5 mm² (max)
IP67
QUICKON
following UL 94 PA VO · UL-/ CSA
yes
Datasheet 717976 Panel feed-through Q 1,5/3FL/13-13KU-ESA 1670264 Phoenix Contact
User & Safety Instructions 717976 Panel feed-through Q 1,5/3FL/13-13KU-ESA 1670264 Phoenix Contact