• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nut Q-MU M20 1640702 Phoenix Contact

1/2
Product type
Bullet connector locknut
Connector type
Locknut
Connection
QUICKON connector
Content
25 pc(s)
Nominal current - rounded value
7 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.72 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nut Q-MU M20

  • Q-MU M20
  • Industrial packaging, pack of 25

Technical specifications

  • According to UL 94 PA VO
  • UL/CSA
Type

Q-MU M20

Product type

Bullet connector locknut

Connector type

Locknut

Connection

QUICKON connector

Factory colour

Black

Content

25 pc(s)

Max. temperature

+85 °C

Nominal current

7 A

Min. temperature

-40 °C

Nominal current - rounded value

7 A

Seal

Screw-type locking

Nominal voltage

250 V

Case material

PE

Connection angle

180°

Manufacturer part #

1640702

Industrial packaging

Yes

Insulation material

PA (UL 94 V-0)

Series

QUICKON

Packaging type

Bulk

Standards

following UL 94 PA VO · UL-/ CSA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715216 Nut Q-MU M20 1640702 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715216 Nut Q-MU M20 1640702 Phoenix Contact

Description

Nut (plastic) to lock the contact carrier from the inside of the device

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)